
CPPLT7-LT76P | |
|---|---|
DigiKey Part Number | CPPLT7-LT76P-ND |
Manufacturer | |
Manufacturer Product Number | CPPLT7-LT76P |
Description | OSC PROG TTL 3.3V 100PPM STBY |
Customer Reference | |
Detailed Description | XO (Standard) TTL 1 MHz ~ 100 MHz Programmable Oscillator 3.3V Standby 4-SMD, No Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cardinal Components Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Base Resonator | Crystal | |
Type | XO (Standard) | |
Programmable Type | Programmed by Digi-Key (Enter your frequency in Web Order Notes) | |
Available Frequency Range | 1 MHz ~ 100 MHz | |
Function | Standby | |
Output | TTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±100ppm | |
Frequency Stability (Total) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 25mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Current - Supply (Disable) (Max) | 50 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.92000 | kr.32.92 |
| 10 | kr.28.58800 | kr.285.88 |
| 25 | kr.27.03680 | kr.675.92 |
| 70 | kr.25.39300 | kr.1,777.51 |
| 140 | kr.24.34400 | kr.3,408.16 |
| 280 | kr.23.33954 | kr.6,535.07 |
| 560 | kr.22.37709 | kr.12,531.17 |
| 1.050 | kr.21.53946 | kr.22,616.43 |
| 2.520 | kr.20.42640 | kr.51,474.53 |
| Unit Price without VAT: | kr.32.92000 |
|---|---|
| Unit Price with VAT: | kr.41.15000 |


