
CPPLT7-HT5PP | |
|---|---|
DigiKey Part Number | CPPLT7-HT5PP-ND |
Manufacturer | |
Manufacturer Product Number | CPPLT7-HT5PP |
Description | OSC PROG TTL 5V 50PPM STBY SMD |
Customer Reference | |
Detailed Description | XO (Standard) TTL 1 MHz ~ 133 MHz Programmable Oscillator 5V Standby 4-SMD, No Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cardinal Components Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Base Resonator | Crystal | |
Type | XO (Standard) | |
Programmable Type | Programmed by Digi-Key (Enter your frequency in Web Order Notes) | |
Available Frequency Range | 1 MHz ~ 133 MHz | |
Function | Standby | |
Output | TTL | |
Voltage - Supply | 5V | |
Frequency Stability | ±50ppm | |
Frequency Stability (Total) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 45mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Current - Supply (Disable) (Max) | 50 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.02000 | kr.33.02 |
| 10 | kr.28.67700 | kr.286.77 |
| 25 | kr.27.12080 | kr.678.02 |
| 70 | kr.25.47200 | kr.1,783.04 |
| 140 | kr.24.41971 | kr.3,418.76 |
| 280 | kr.23.41211 | kr.6,555.39 |
| 560 | kr.22.44670 | kr.12,570.15 |
| 1.050 | kr.21.60646 | kr.22,686.78 |
| 2.520 | kr.20.48994 | kr.51,634.65 |
| Unit Price without VAT: | kr.33.02000 |
|---|---|
| Unit Price with VAT: | kr.41.27500 |


