
CPPLC5-HT56T | |
|---|---|
DigiKey Part Number | CPPLC5-HT56T-ND |
Manufacturer | |
Manufacturer Product Number | CPPLC5-HT56T |
Description | OSC PROG CMOS 5V 100PPM EN/DS |
Customer Reference | |
Detailed Description | XO (Standard) CMOS 1 MHz ~ 133 MHz Programmable Oscillator 5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Manufacturer Cardinal Components Inc. | Voltage - Supply 5V |
Series | Frequency Stability ±100ppm |
Packaging Tube | Operating Temperature -20°C ~ 70°C |
Part Status Active | Current - Supply (Max) 45mA |
Base Resonator Crystal | Mounting Type Surface Mount |
Type XO (Standard) | Package / Case 4-SMD, No Lead |
Programmable Type Programmed by Digi-Key (Enter your frequency in Web Order Notes) | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Available Frequency Range 1 MHz ~ 133 MHz | Height - Seated (Max) 0.051" (1.30mm) |
Function Enable/Disable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.39.18000 | kr.39.18 |
| 10 | kr.34.04600 | kr.340.46 |
| 25 | kr.32.19960 | kr.804.99 |
| 90 | kr.29.78322 | kr.2,680.49 |
| 180 | kr.28.55428 | kr.5,139.77 |
| 270 | kr.27.85915 | kr.7,521.97 |
| 540 | kr.26.71089 | kr.14,423.88 |
| 1.080 | kr.25.61125 | kr.27,660.15 |
| 2.520 | kr.24.32998 | kr.61,311.55 |
| Unit Price without VAT: | kr.39.18000 |
|---|---|
| Unit Price with VAT: | kr.48.97500 |


