
CPPFXC7-LZ7RP | |
|---|---|
DigiKey Part Number | CPPFXC7-LZ7RP-ND |
Manufacturer | |
Manufacturer Product Number | CPPFXC7-LZ7RP |
Description | OSC PROG CMOS 3.3V 25PPM STBY |
Customer Reference | |
Detailed Description | XO (Standard) CMOS 1 MHz ~ 100 MHz Programmable Oscillator 3.3V Standby 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cardinal Components Inc. | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | Crystal | |
Type | XO (Standard) | |
Programmable Type | Programmed by Digi-Key (Enter your frequency in Web Order Notes) | |
Available Frequency Range | 1 MHz ~ 100 MHz | |
Function | Standby | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Frequency Stability (Total) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 25mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Current - Supply (Disable) (Max) | 50 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.43000 | kr.35.43 |
| 10 | kr.30.80600 | kr.308.06 |
| 25 | kr.29.13320 | kr.728.33 |
| 50 | kr.27.92940 | kr.1,396.47 |
| 100 | kr.26.77580 | kr.2,677.58 |
| 250 | kr.25.32444 | kr.6,331.11 |
| 500 | kr.24.28020 | kr.12,140.10 |
| 1.000 | kr.23.28014 | kr.23,280.14 |
| 2.500 | kr.22.02296 | kr.55,057.40 |
| Unit Price without VAT: | kr.35.43000 |
|---|---|
| Unit Price with VAT: | kr.44.28750 |

