66.6666 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPPC7LZ-BR-66.6666TS

DigiKey Part Number
CPPC7LZ-BR-66.6666TS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPPC7LZ-BR-66.6666TS
Description
XTAL OSC XO 66.6666MHZ CMOS SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
66.6666 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CPPC7LZ-BR-66.6666TS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
0°C ~ 70°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
25mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Frequency
Height - Seated (Max)
0.075" (1.90mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
50µA
Output
CMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
300kr.16.32867kr.4,898.60
Manufacturers Standard Package
Unit Price without VAT:kr.16.32867
Unit Price with VAT:kr.20.41084