CPPC7LZ-A5BP-66.0TS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Cardinal Components Inc.
In Stock: 0
Unit Price: kr.16.48320
Datasheet

Upgrade


Cardinal Components Inc.
In Stock: 0
Unit Price: kr.16.48320
Datasheet

Upgrade


Cardinal Components Inc.
In Stock: 0
Unit Price: kr.16.48320
Datasheet

Similar


Cardinal Components Inc.
In Stock: 0
Unit Price: kr.21.33120
Datasheet

Parametric Equivalent


Cardinal Components Inc.
In Stock: 0
Unit Price: kr.16.48320
Datasheet

Direct


EPSON
In Stock: 0
Unit Price: kr.14.97914
Datasheet
CPP(L)X7-A5B(C,R),A7BR(NP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPPC7LZ-A5BP-66.0TS

DigiKey Part Number
CPPC7LZ-A5BP-66.0TS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPPC7LZ-A5BP-66.0TS
Description
XTAL OSC XO 66.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
66 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CPPC7LZ-A5BP-66.0TS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
66 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
25mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.075" (1.90mm)
Current - Supply (Disable) (Max)
50µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
300kr.16.48320kr.4,944.96
Manufacturers Standard Package
Unit Price without VAT:kr.16.48320
Unit Price with VAT:kr.20.60400