CPPC7LZ-A5BP-32.0TS is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Cardinal Components Inc.
In Stock: 0
Unit Price: kr.16.32867
Datasheet

Upgrade


Cardinal Components Inc.
In Stock: 0
Unit Price: kr.16.32867
Datasheet

Similar


Cardinal Components Inc.
In Stock: 0
Unit Price: kr.21.13123
Datasheet

Similar


Cardinal Components Inc.
In Stock: 0
Unit Price: kr.16.32867
Datasheet

Similar


Cardinal Components Inc.
In Stock: 0
Unit Price: kr.17.34433
Datasheet

Parametric Equivalent


Citizen Finedevice Co Ltd
In Stock: 0
Unit Price: kr.8.75155
Datasheet
32 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPPC7LZ-A5BP-32.0TS

DigiKey Part Number
CPPC7LZ-A5BP-32.0TS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPPC7LZ-A5BP-32.0TS
Description
XTAL OSC XO 32.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
32 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CPPC7LZ-A5BP-32.0TS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
25mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.075" (1.90mm)
Current - Supply (Disable) (Max)
50µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
300kr.16.32867kr.4,898.60
Manufacturers Standard Package
Unit Price without VAT:kr.16.32867
Unit Price with VAT:kr.20.41084