CPPC7LT-A7BR-24.0TS is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Cardinal Components Inc.
In Stock: 0
Unit Price: kr.21.36453
Datasheet

Similar


Cardinal Components Inc.
In Stock: 0
Unit Price: kr.16.50897
Datasheet

Similar


Cardinal Components Inc.
In Stock: 0
Unit Price: kr.16.50897
Datasheet

Parametric Equivalent


Cardinal Components Inc.
In Stock: 0
Unit Price: kr.16.50897
Datasheet

Parametric Equivalent


Cardinal Components Inc.
In Stock: 0
Unit Price: kr.19.26033
Datasheet

Parametric Equivalent


Cardinal Components Inc.
In Stock: 0
Unit Price: kr.16.50897
Datasheet

Parametric Equivalent


Cardinal Components Inc.
In Stock: 0
Unit Price: kr.16.50897
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.35.13000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.35.13000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.35.13000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.35.13000
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 2.614
Unit Price: kr.6.35000
Datasheet
24 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPPC7LT-A7BR-24.0TS

DigiKey Part Number
CPPC7LT-A7BR-24.0TS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPPC7LT-A7BR-24.0TS
Description
XTAL OSC XO 24.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
24 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CPPC7LT-A7BR-24.0TS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
25mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Frequency
Height - Seated (Max)
0.075" (1.90mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
50µA
Output
CMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CPPC7L-A3B6-24.0TSCardinal Components Inc.0CPPC7L-A3B6-24.0TS-NDkr.21.36453Similar
CPPC7L-A7B6-24.0TSCardinal Components Inc.0CPPC7L-A7B6-24.0TS-NDkr.16.50897Similar
CPPC7L-A7BP-24.0TSCardinal Components Inc.0CPPC7L-A7BP-24.0TS-NDkr.16.50897Similar
CPPC7LZ-A7BR-24.0TSCardinal Components Inc.0CPPC7LZ-A7BR-24.0TS-NDkr.16.50897Parametric Equivalent
CPPFXC7L-A7BR-24.0TSCardinal Components Inc.0CPPFXC7L-A7BR-24.0TS-NDkr.19.26033Parametric Equivalent
Available To Order
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
300kr.16.50897kr.4,952.69
Manufacturers Standard Package
Unit Price without VAT:kr.16.50897
Unit Price with VAT:kr.20.63621