
12086 | |
|---|---|
DigiKey Part Number | 1066-1086-ND |
Manufacturer | |
Manufacturer Product Number | 12086 |
Description | LENS CLEAR ELLIPTICAL/OVAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Lens with Integrated Mount Clear Elliptical/Oval |
Datasheet | Datasheet |
EDA/CAD Models | 12086 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carclo Technical Plastics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Lens with Integrated Mount | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 10mm Dia | |
Lens Transparency | Diffused | |
Optical Pattern | Elliptical/Oval | |
Viewing Angle | - | |
For Use With/Related Manufacturer | Cree, Everlight, Lumileds, Nichia, Osram, Samsung, Seoul, Toshiba | |
Material | Polycarbonate | |
Mounting Type | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.12000 | kr.13.12 |
| 48 | kr.7.73750 | kr.371.40 |
| 144 | kr.6.89431 | kr.992.78 |
| 528 | kr.6.14104 | kr.3,242.47 |
| 1.008 | kr.5.84419 | kr.5,890.94 |
| 2.016 | kr.5.57307 | kr.11,235.31 |
| 5.040 | kr.5.27747 | kr.26,598.45 |
| 10.032 | kr.5.09471 | kr.51,110.13 |
| Unit Price without VAT: | kr.13.12000 |
|---|---|
| Unit Price with VAT: | kr.16.40000 |


