10356
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10356

DigiKey Part Number
1066-1031-ND
Manufacturer
Manufacturer Product Number
10356
Description
LENS CLEAR 24DEG SPOT SNAP-IN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Lens Only, Holder Required Clear 24° Spot Snap-In
Datasheet
 Datasheet
EDA/CAD Models
10356 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carclo Technical Plastics
Series
-
Packaging
Tray
Part Status
Active
Type
Lens Only, Holder Required
Color
Clear
Number of LEDs
1
Lens Style
Round with Domed Top
Lens Size
20mm Dia
Lens Transparency
Diffused
Optical Pattern
Spot
Viewing Angle
24°
For Use With/Related Manufacturer
Lumileds, Osram
Material
Polycarbonate
Mounting Type
Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
40kr.8.84475kr.353.79
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.8.84475
Unit Price with VAT:kr.11.05594