Lens Clear Elliptical/Oval Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10267

DigiKey Part Number
1066-1030-ND
Manufacturer
Manufacturer Product Number
10267
Description
LENS CLEAR ELLIPTICAL/OVAL ADH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Lens Clear Elliptical/Oval Adhesive
Datasheet
 Datasheet
EDA/CAD Models
10267 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carclo Technical Plastics
Series
-
Packaging
Tray
Part Status
Active
Type
Lens
Color
Clear
Number of LEDs
1
Lens Style
Round with Flat Top
Lens Size
17.2mm Dia
Lens Transparency
-
Optical Pattern
Elliptical/Oval
Viewing Angle
-
For Use With/Related Manufacturer
Cree, Lumileds, Nichia, Osram
Material
Polycarbonate
Mounting Type
Adhesive
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 725
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.15.75000kr.15.75
48kr.9.41583kr.451.96
144kr.8.42333kr.1,212.96
528kr.7.53710kr.3,979.59
1.008kr.7.18826kr.7,245.77
2.016kr.6.86973kr.13,849.38
5.040kr.6.52257kr.32,873.75
10.032kr.6.30798kr.63,281.66
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.15.75000
Unit Price with VAT:kr.19.68750