
DMT334R2S474M3DTA0 | |
|---|---|
DigiKey Part Number | 5450-DMT334R2S474M3DTA0-ND |
Manufacturer | |
Manufacturer Product Number | DMT334R2S474M3DTA0 |
Description | CAP 470MF 4.2V -40-+85C |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 mF (EDLC) Supercapacitor 4.2 V 3-SMD 156mOhm @ 1kHz |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CAP-XX Ltd Supercapacitors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 470 mF | |
Tolerance | ±20% | |
Voltage - Rated | 4.2 V | |
ESR (Equivalent Series Resistance) | 156mOhm @ 1kHz | |
Lifetime @ Temp. | - | |
Grade | - | |
Qualification | - | |
Termination | - | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD | |
Lead Spacing | - | |
Size / Dimension | 0.827" L x 0.551" W (21.00mm x 14.00mm) | |
Height - Seated (Max) | 0.150" (3.80mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.54.05000 | kr.54.05 |
| 10 | kr.40.53800 | kr.405.38 |
| 50 | kr.35.16020 | kr.1,758.01 |
| 100 | kr.33.49490 | kr.3,349.49 |
| 500 | kr.30.67504 | kr.15,337.52 |
| 1.000 | kr.29.80152 | kr.29,801.52 |
| Unit Price without VAT: | kr.54.05000 |
|---|---|
| Unit Price with VAT: | kr.67.56250 |





