
MQT8K025YB | |
|---|---|
DigiKey Part Number | 317-1391-ND |
Manufacturer | |
Manufacturer Product Number | MQT8K025YB |
Description | THERMOSTAT 25DEG C SPST-NO RECT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Thermostat 77°F (25°C) SPST-NO Rectangular Case Wire Leads - 5.91" (150mm) |
Datasheet | Datasheet |
Category | Current Rating - AC 0.9A (250V), 1.5A (125V) |
Manufacturer Cantherm | Current Rating - DC 0.3A (48V), 1.5A (12V) |
Series | Tolerance ±5.4°F (±3°C) |
Packaging Bag | Switching Cycles 100K |
Part Status Active | Termination Style Wire Leads - 5.91" (150mm) |
Circuit SPST-NO | Mounting Type Chassis Mount |
Switching Temperature 77°F (25°C) | Package / Case Rectangular Case |
Reset Temperature 68.9°F (20.5°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | kr.212.82450 | kr.4,256.49 |
| Unit Price without VAT: | kr.212.82450 |
|---|---|
| Unit Price with VAT: | kr.266.03063 |


