Inrush Current Limiter 120 Ohms ±20% 1.8 A 0.689" (17.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF72-120D15

DigiKey Part Number
317-1221-ND
Manufacturer
Manufacturer Product Number
MF72-120D15
Description
ICL 120 OHM 20% 1.8A 17.5MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 120 Ohms ±20% 1.8 A 0.689" (17.50mm)
Datasheet
 Datasheet
EDA/CAD Models
MF72-120D15 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±20%
Manufacturer
Cantherm
Current - Steady State Max
1.8 A
Series
R @ Current
1.652 Ohms
Packaging
Bulk
Diameter
0.689" (17.50mm)
Part Status
Active
Lead Spacing
0.394" (10.00mm)
R @ 25°C
120 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MS2212102Vishay Ametherm64570-MS2212102-NDkr.53.33000Similar
MS2212103Vishay Ametherm3.446570-MS2212103-NDkr.43.52000Similar
SL1512102Vishay Ametherm3.110570-SL1512102-NDkr.23.08000Similar
In-Stock: 3.338
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.8.78000kr.8.78
5kr.7.29400kr.36.47
10kr.6.73700kr.67.37
50kr.5.58700kr.279.35
200kr.4.75495kr.950.99
400kr.4.38508kr.1,754.03
600kr.4.18145kr.2,508.87
1.000kr.3.93747kr.3,937.47
5.000kr.3.25170kr.16,258.50
Manufacturers Standard Package
Unit Price without VAT:kr.8.78000
Unit Price with VAT:kr.10.97500