Inrush Current Limiter 30 Ohms ±20% 1 A 0.433" (11.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF72-030D9

DigiKey Part Number
317-1166-ND
Manufacturer
Manufacturer Product Number
MF72-030D9
Description
ICL 30 OHM 20% 1A 11MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 30 Ohms ±20% 1 A 0.433" (11.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cantherm
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
30 Ohms
Tolerance
±20%
Current - Steady State Max
1 A
R @ Current
1.022 Ohms
Diameter
0.433" (11.00mm)
Lead Spacing
0.295" (7.50mm)
Grade
-
Qualification
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
3.000kr.1.16187kr.3,485.61
Unit Price without VAT:kr.1.16187
Unit Price with VAT:kr.1.45234