
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cantherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 12 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 3 A | |
R @ Current | 316 mOhms | |
Diameter | 0.610" (15.50mm) | |
Lead Spacing | 0.295" (7.50mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.79000 | kr.5.79 |
| 5 | kr.4.81000 | kr.24.05 |
| 10 | kr.4.44300 | kr.44.43 |
| 50 | kr.3.68560 | kr.184.28 |
| 100 | kr.3.40020 | kr.340.02 |
| 300 | kr.2.99210 | kr.897.63 |
| 600 | kr.2.75922 | kr.1,655.53 |
| 1.200 | kr.2.54355 | kr.3,052.26 |
| 5.100 | kr.2.14256 | kr.10,927.06 |
| Unit Price without VAT: | kr.5.79000 |
|---|---|
| Unit Price with VAT: | kr.7.23750 |

