Inrush Current Limiter 5 Ohms ±20% 8 A 1.083" (27.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF72-005D25

DigiKey Part Number
317-1235-ND
Manufacturer
Manufacturer Product Number
MF72-005D25
Description
ICL 5 OHM 20% 8A 27.5MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 5 Ohms ±20% 8 A 1.083" (27.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cantherm
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
5 Ohms
Tolerance
±20%
Current - Steady State Max
8 A
R @ Current
70 mOhms
Diameter
1.083" (27.50mm)
Lead Spacing
0.394" (10.00mm)
Grade
-
Qualification
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 162
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.34.43000kr.34.43
5kr.28.55600kr.142.78
10kr.26.35500kr.263.55
50kr.21.85780kr.1,092.89
100kr.20.15930kr.2,015.93
300kr.17.72010kr.5,316.03
500kr.16.68206kr.8,341.03
1.000kr.15.36239kr.15,362.39
Manufacturers Standard Package
Unit Price without VAT:kr.34.43000
Unit Price with VAT:kr.43.03750