MF52A222J3470
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MF52A222J3470
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF52A2222J3470

DigiKey Part Number
317-1254-ND
Manufacturer
Manufacturer Product Number
MF52A2222J3470
Description
THERM NTC 2.2KOHM 3470K BEAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
NTC Thermistor 2.2k Bead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cantherm
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
2.2k
Resistance Tolerance
±5%
B Value Tolerance
-
B0/50
-
B25/50
3470K
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
-55°C ~ 125°C
Power - Max
50 mW
Length - Lead Wire
-
Mounting Type
Through Hole
Package / Case
Bead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.584
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2.05000kr.2.05
5kr.1.75400kr.8.77
10kr.1.65100kr.16.51
25kr.1.53360kr.38.34
50kr.1.45400kr.72.70
100kr.1.38110kr.138.11
500kr.1.23508kr.617.54
1.000kr.1.18080kr.1,180.80
5.000kr.1.07177kr.5,358.85
Manufacturers Standard Package
Unit Price without VAT:kr.2.05000
Unit Price with VAT:kr.2.56250