
L5015224DELB0XE | |
|---|---|
DigiKey Part Number  | 317-1557-ND  | 
Manufacturer  | |
Manufacturer Product Number  | L5015224DELB0XE  | 
Description  | TCO 250VAC 15A 152C (306F) CYL  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | Thermal Cutoff (TCO) AC DC 15 A 152°C (306°F) Cylinder, Wire Leads  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Cantherm  | |
Series  | ||
Packaging  | Bag  | |
Part Status  | Active  | |
Type  | Fuse  | |
Holding Temperature  | 128°C (262°F)  | |
Rated Functioning Temperature  | 152°C (306°F)  | |
Reset Temperature  | -  | |
Voltage Rating - AC  | 250.0  | |
Current Rating (Amps)  | 15 A  | |
Approval Agency  | -  | |
Maximum Temperature Limit  | 175°C (347°F)  | |
Package / Case  | Cylinder, Wire Leads  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.67.26000 | kr.67.26 | 
| 5 | kr.60.92800 | kr.304.64 | 
| 10 | kr.58.57300 | kr.585.73 | 
| 30 | kr.55.23633 | kr.1,657.09 | 
| 50 | kr.53.83300 | kr.2,691.65 | 
| 100 | kr.52.06780 | kr.5,206.78 | 
| 500 | kr.48.51174 | kr.24,255.87 | 
| 1.000 | kr.47.18611 | kr.47,186.11 | 
| Unit Price without VAT: | kr.67.26000 | 
|---|---|
| Unit Price with VAT: | kr.84.07500 | 

