
F20B115053600060 | |
|---|---|
DigiKey Part Number | 317-1347-ND |
Manufacturer | |
Manufacturer Product Number | F20B115053600060 |
Description | THERMOSTAT 115DEG C SPST-NO 2SIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermostat 240°F (115°C) SPST-NO 2-SIP, Potted PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cantherm | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST-NO | |
Switching Temperature | 240°F (115°C) | |
Reset Temperature | 185°F (85°C) | |
Current Rating - AC | 1.6A (250V) | |
Current Rating - DC | - | |
Tolerance | ±9°F (±5°C) | |
Switching Cycles | 7K | |
Termination Style | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | 2-SIP, Potted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | kr.23.43760 | kr.3,515.64 |
| Unit Price without VAT: | kr.23.43760 |
|---|---|
| Unit Price with VAT: | kr.29.29700 |

