NTC Thermistor 100k Bead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 100k Bead
Basics of NTC and PTC Thermistors - Another Teaching Moment

CWF1B104H3950

DigiKey Part Number
317-1315-ND
Manufacturer
Manufacturer Product Number
CWF1B104H3950
Description
THERM NTC 100KOHM 3950K BEAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
NTC Thermistor 100k Bead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cantherm
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
100k
Resistance Tolerance
±3%
B Value Tolerance
±2%
B0/50
-
B25/50
3950K
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
-55°C ~ 125°C
Length - Lead Wire
3.28' (1.00m)
Mounting Type
Free Hanging
Package / Case
Bead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.940
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.15.15000kr.15.15
5kr.13.46600kr.67.33
10kr.12.84500kr.128.45
25kr.12.10440kr.302.61
50kr.11.59720kr.579.86
100kr.11.13370kr.1,113.37
500kr.10.19992kr.5,099.96
1.000kr.9.85242kr.9,852.42
5.000kr.9.15273kr.45,763.65
Manufacturers Standard Package
Unit Price without VAT:kr.15.15000
Unit Price with VAT:kr.18.93750