0603(1608)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603(1608)
Basics of NTC and PTC Thermistors - Another Teaching Moment

CMFB3970103JNT

DigiKey Part Number
317-1482-2-ND - Tape & Reel (TR)
317-1482-1-ND - Cut Tape (CT)
317-1482-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMFB3970103JNT
Description
THERMISTOR NTC 10KOHM 3970K 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cantherm
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±5%
B Value Tolerance
-
B0/50
-
B25/50
-
B25/75
-
B25/85
3970K
B25/100
-
Operating Temperature
-40°C ~ 125°C
Power - Max
200 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.308
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.48000kr.1.48
5kr.1.29000kr.6.45
10kr.1.21300kr.12.13
25kr.1.12480kr.28.12
50kr.1.06560kr.53.28
100kr.1.01010kr.101.01
500kr.0.89964kr.449.82
1.000kr.0.85862kr.858.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.78679kr.3,147.16
8.000kr.0.75533kr.6,042.64
12.000kr.0.73816kr.8,857.92
20.000kr.0.71775kr.14,355.00
28.000kr.0.70500kr.19,740.00
40.000kr.0.69207kr.27,682.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.48000
Unit Price with VAT:kr.1.85000