LI7010SAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LI7010SAC

DigiKey Part Number
2157-LI7010SAC-ND
Manufacturer
Manufacturer Product Number
LI7010SAC
Description
9.2MP 6.4M S35 4K RGB
Customer Reference
Detailed Description
CMOS Image Sensor 4112H x 2248V 6.4µm x 6.4µm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Canon
Series
Packaging
Tray
Part Status
Active
Type
CMOS
Pixel Size
6.4µm x 6.4µm
Active Pixel Array
4112H x 2248V
Frames per Second
60.0
Voltage - Supply
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.4,099.78000kr.4,099.78
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.4,099.78000
Unit Price with VAT:kr.5,124.72500