
26787 | |
|---|---|
DigiKey Part Number | 3647-26787-ND |
Manufacturer | CANADUINO® |
Manufacturer Product Number | 26787 |
Description | GRAPHIC DISPLAY OLED BLUE 2.24" |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Blue OLED I2C, SPI 2.24" (56.90mm) 128 x 64 |
Category | Backlight Without Backlight |
Manufacturer CANADUINO® | Dot Pixels 128 x 64 |
Packaging Bulk | Interface I2C, SPI |
Part Status Active | Controller Type SSD1309 |
Display Type OLED | Graphics Color Blue |
Diagonal Screen Size 2.24" (56.90mm) | Background Color Black |
Viewing Area 55.00mm W x 27.50mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.170.55000 | kr.170.55 |
| 3 | kr.153.49000 | kr.460.47 |
| Unit Price without VAT: | kr.170.55000 |
|---|---|
| Unit Price with VAT: | kr.213.18750 |






