
26472 | |
|---|---|
DigiKey Part Number | 3647-26472-ND |
Manufacturer | CANADUINO® |
Manufacturer Product Number | 26472 |
Description | STM32F411 BLACKPILL EVAL BRD |
Customer Reference | |
Detailed Description | STM32F411CE STM32 Black Pill Pro WeAct V3.1 STM32F4 ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform |
Mfr | Utilized IC / Part STM32F411CE |
Series | Mounting Type Fixed |
Packaging Bulk | Contents Board(s), Accessories |
Part Status Active | Suggested Programming Environment Arduino, MicroPython |
Type MCU 32-Bit | Note Header(s) Not Installed |
Core Processor ARM® Cortex®-M4 | Base Product Number |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.113.49000 | kr.113.49 |
| 3 | kr.102.13667 | kr.306.41 |
| Unit Price without VAT: | kr.113.49000 |
|---|---|
| Unit Price with VAT: | kr.141.86250 |





