
26296 | |
|---|---|
DigiKey Part Number | 3647-26296-ND |
Manufacturer | CANADUINO® |
Manufacturer Product Number | 26296 |
Description | Arduino compatible dev board |
Customer Reference | |
Detailed Description | ATmega328P Arduino Pro Mini 328 3.3V/8MHz Arduino AVR MCU 8-Bit Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 8-Bit | |
Core Processor | AVR | |
Platform | ||
Utilized IC / Part | ATmega328P | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.86000 | kr.37.86 |
| 3 | kr.34.06333 | kr.102.19 |
| Unit Price without VAT: | kr.37.86000 |
|---|---|
| Unit Price with VAT: | kr.47.32500 |





