
26077 | |
|---|---|
DigiKey Part Number | 3647-26077-ND |
Manufacturer | CANADUINO® |
Manufacturer Product Number | 26077 |
Description | Ultrasonic Distance Measuring Se |
Customer Reference | |
Detailed Description | Ultrasonic Sensor 40kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CANADUINO® | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 40kHz | |
Voltage - Rated | 5V | |
Beam Angle | 15° | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.22000 | kr.25.22 |
| 3 | kr.22.69000 | kr.68.07 |
| Unit Price without VAT: | kr.25.22000 |
|---|---|
| Unit Price with VAT: | kr.31.52500 |








