
26058 | |
|---|---|
DigiKey Part Number | 3647-26058-ND |
Manufacturer | CANADUINO® |
Manufacturer Product Number | 26058 |
Description | Solderless breadboard 400 Tie Po |
Customer Reference | |
Detailed Description | Solderless Breadboard Terminal Strip (No Frame) 3.23" x 2.17" (82.0mm x 55.0mm) |
Category | Number of Terminal Strips 1 |
Manufacturer CANADUINO® | Number of Distribution Buses 2 |
Packaging Bulk | Number of Tie Points (Total) 400 |
Part Status Active | Number of 5-Tie Point Terminals 60 |
Type Terminal Strip (No Frame) | Size / Dimension 3.23" x 2.17" (82.0mm x 55.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.52000 | kr.14.52 |
| 3 | kr.13.06000 | kr.39.18 |
| Unit Price without VAT: | kr.14.52000 |
|---|---|
| Unit Price with VAT: | kr.18.15000 |










