
26026 | |
|---|---|
DigiKey Part Number | 3647-26026-ND |
Manufacturer | CANADUINO® |
Manufacturer Product Number | 26026 |
Description | kit including antenna +3dB |
Customer Reference | |
Detailed Description | General ISM > 1GHz Transceiver Module 2.4GHz Antenna Not Included Through Hole |
Datasheet | Datasheet |
Category | Serial Interfaces SPI |
Mfr | Antenna Type Antenna Not Included |
Packaging Bulk | Utilized IC / Part nRF24L01 |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
RF Family/Standard General ISM > 1GHz | Current - Receiving 45mA |
Frequency 2.4GHz | Current - Transmitting 140mA |
Data Rate 2Mbps | Mounting Type Through Hole |
Power - Output 21dBm | Package / Case 8-DIP Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.38000 | kr.31.38 |
| 3 | kr.28.27667 | kr.84.83 |
| Unit Price without VAT: | kr.31.38000 |
|---|---|
| Unit Price with VAT: | kr.39.22500 |




