New at DigiKey
CM_MIPI_OX05B1S_Universal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM_MIPI_OX05B1S_Universal

DigiKey Part Number
6223-CM_MIPI_OX05B1S_Universal-ND
Manufacturer
Manufacturer Product Number
CM_MIPI_OX05B1S_Universal
Description
Universal OX05B1S 5MP FF
Customer Reference
Detailed Description
2592 x 1944 Global CMOS CSI-2, MIPI
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Camemake
Series
Packaging
Bulk
Part Status
Active
Color
-
Resolution
2592 x 1944
Shutter
Global
Lens Mount
M12
Sensor
0X05B1S
Type
CMOS
Interface
CSI-2, MIPI
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 25 days from Camemake
FREE SHIPPING for this product
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.665.12400kr.6,651.24
500kr.429.44100kr.214,720.50
1.000kr.416.54100kr.416,541.00
5.000kr.397.19100kr.1,985,955.00
Unit Price without VAT:kr.665.12400
Unit Price with VAT:kr.831.40500