New at DigiKey
Rolling CMOS CSI-2, MIPI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM_MIPI_AR2020_RPI

DigiKey Part Number
6223-CM_MIPI_AR2020_RPI-ND
Manufacturer
Manufacturer Product Number
CM_MIPI_AR2020_RPI
Description
AR2020 20MP FF for Raspberry Pi
Customer Reference
Detailed Description
Rolling CMOS CSI-2, MIPI
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Camemake
Series
Packaging
Bulk
Part Status
Active
Color
-
Shutter
Rolling
Lens Mount
M12
Sensor
AR2020
Type
CMOS
Interface
CSI-2, MIPI
Pixel Size
1.4µm x 1.4µm
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 25 days from Camemake
FREE SHIPPING for this product
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.828.18000kr.8,281.80
500kr.529.22250kr.264,611.25
1.000kr.516.32250kr.516,322.50
5.000kr.496.97250kr.2,484,862.50
Unit Price without VAT:kr.828.18000
Unit Price with VAT:kr.1,035.22500