
LR06-PB24-CB2 | |
|---|---|
DigiKey Part Number | 6248-LR06-PB24-CB2-ND |
Manufacturer | Camelion |
Manufacturer Product Number | LR06-PB24-CB2 |
Description | Camelion AA Plus Alkaline Plasti |
Customer Reference | |
Detailed Description | AA Alkaline Zinc Manganese Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Capacity | ||
Size / Dimension | 0.56" Dia x 1.98" H (14.3mm x 50.4mm) | |
Termination Style | Flat Top (Non-Extending) | |
Features | - | |
Discharge Rate | - | |
Weight | 22.8 g | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 77°F (10°C ~ 25°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.73.53000 | kr.73.53 |
| Unit Price without VAT: | kr.73.53000 |
|---|---|
| Unit Price with VAT: | kr.91.91250 |


