New at DigiKey
CFTBN/2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFTBN/2

DigiKey Part Number
4641-CFTBN/2-ND
Manufacturer
Manufacturer Product Number
CFTBN/2
Description
FUSED TERMINAL BLOCK 2 POLE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Circuit 0.394" (10.00mm) Eurostyle Terminal Strip Connector Screws
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CamdenBoss Ltd
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Eurostyle Terminal Strip
Number of Circuits
2
Number of Wire Entries
4
Pitch
0.394" (10.00mm)
Number of Rows
2
Current Rating (Amps)
20A
Voltage Rating
450V
Wire Gauge
12 AWG
Top Termination
Screws
Bottom Termination
Closed
Barrier Type
Enclosed
Features
Fuse Holder
Color
Gray
Terminal Screw Material
Steel
Terminal Screw Finish
Zinc
Mounting Type
Chassis, Panel
Operating Temperature
-20°C ~ 120°C
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.11.93000kr.11.93
10kr.10.13300kr.101.33
25kr.9.49440kr.237.36
50kr.9.04040kr.452.02
100kr.8.60880kr.860.88
250kr.8.06920kr.2,017.30
500kr.7.68402kr.3,842.01
1.000kr.7.31727kr.7,317.27
2.500kr.6.85932kr.17,148.30
Manufacturers Standard Package
Unit Price without VAT:kr.11.93000
Unit Price with VAT:kr.14.91250