RF ANTENNA General Purpose TNC Female Screw Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA General Purpose TNC Female Screw Mount

33-605000-01-01

DigiKey Part Number
1526-1063-ND
Manufacturer
Manufacturer Product Number
33-605000-01-01
Description
VERAPHASE 6000 GEODETIC ANTENNA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RF ANTENNA General Purpose TNC Female Screw Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
1.525GHz ~ 1.559GHz
Manufacturer
Calian
Number of Bands
1
Packaging
Bulk
Features
LNA
Part Status
Active
Termination
TNC Female
Frequency Group
UHF (1GHz ~ 2GHz)
Mounting Type
Screw Mount
Frequency (Center/Band)
1.542GHz
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.14,743.00000kr.14,743.00
Manufacturers Standard Package
Unit Price without VAT:kr.14,743.00000
Unit Price with VAT:kr.18,428.75000