


CDBQR0130R | |
|---|---|
DigiKey Part Number | 641-1272-2-ND - Tape & Reel (TR) 641-1272-1-ND - Cut Tape (CT) 641-1272-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBQR0130R |
Description | DIODE SCHOTTKY 30V 100MA 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount 0402/SOD-923F |
Datasheet | Datasheet |
EDA/CAD Models | CDBQR0130R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 500 nA @ 10 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0402/SOD-923F | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.34000 | kr.1.34 |
| 10 | kr.0.91500 | kr.9.15 |
| 100 | kr.0.73860 | kr.73.86 |
| 500 | kr.0.54490 | kr.272.45 |
| 1.000 | kr.0.47238 | kr.472.38 |
| 2.000 | kr.0.42931 | kr.858.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.33613 | kr.1,680.65 |
| 10.000 | kr.0.23920 | kr.2,392.00 |
| Unit Price without VAT: | kr.1.34000 |
|---|---|
| Unit Price with VAT: | kr.1.67500 |









