
CTM-85C | |
|---|---|
DigiKey Part Number | CTM-85C-ND |
Manufacturer | |
Manufacturer Product Number | CTM-85C |
Description | CROC CLIP COPPER NON-INSUL 10A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 A Non-Insulated Crocodile Test Clip Copper 0.310" (7.87mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Crocodile | |
Jaw Opening | 0.310" (7.87mm) | |
Voltage - Rated | - | |
Current Rating (Amps) | 10 A | |
Material | Copper | |
Plating | - | |
Material - Insulation | - | |
Insulation | Non-Insulated | |
Color | Natural | |
Length | 2.125" (53.98mm) 2 1/8" | |
Termination | Crimp or Screw | |
Quantity | 500 Pieces | |
Ratings | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.6.43000 | kr.3,215.00 |
| Unit Price without VAT: | kr.6.43000 |
|---|---|
| Unit Price with VAT: | kr.8.03750 |


