
CTM-70 | |
|---|---|
DigiKey Part Number | CTM-70-ND |
Manufacturer | |
Manufacturer Product Number | CTM-70 |
Description | GATOR CLIP STEEL NON-INSUL 5A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 A Non-Insulated Alligator, Small Test Clip Steel 0.310" (7.87mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Alligator, Small | |
Jaw Opening | 0.310" (7.87mm) | |
Voltage - Rated | - | |
Current Rating (Amps) | 5 A | |
Material | Steel | |
Plating | Nickel | |
Material - Insulation | - | |
Insulation | Non-Insulated | |
Color | Natural | |
Length | 1.690" (42.93mm) | |
Termination | Crimp or Solder | |
Quantity | 500 Pieces | |
Ratings | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.53650 | kr.1,768.25 |
| Unit Price without VAT: | kr.3.53650 |
|---|---|
| Unit Price with VAT: | kr.4.42063 |

