cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTM-48C

DigiKey Part Number
CTM-48C-ND
Manufacturer
Manufacturer Product Number
CTM-48C
Description
HD CLIP COPPER NON-INSULATED 20A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
20 A Non-Insulated Heavy Duty, 3 Sided Jaw Test Clip Copper 0.500" (12.70mm) 1/2"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal Test Electronics
Series
Packaging
Bulk
Part Status
Active
Type
Heavy Duty, 3 Sided Jaw
Jaw Opening
0.500" (12.70mm) 1/2"
Voltage - Rated
-
Current Rating (Amps)
20 A
Material
Copper
Plating
-
Material - Insulation
-
Insulation
Non-Insulated
Color
Natural
Length
2.000" (50.80mm) 2"
Termination
Crimp or Screw
Quantity
500 Pieces
Ratings
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
500kr.9.60000kr.4,800.00
Manufacturers Standard Package
Unit Price without VAT:kr.9.60000
Unit Price with VAT:kr.12.00000