
CTM-33699 | |
|---|---|
DigiKey Part Number | CTM-33699-ND |
Manufacturer | |
Manufacturer Product Number | CTM-33699 |
Description | TELECOM CLIP SILVER NON-INSUL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Non-Insulated Telecom Test Clip Silver 1.000" (25.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Telecom | |
Jaw Opening | 1.000" (25.40mm) | |
Voltage - Rated | - | |
Material | Silver | |
Plating | Nickel | |
Material - Insulation | - | |
Insulation | Non-Insulated | |
Color | Natural | |
Length | 2.610" (66.29mm) | |
Termination | Screw | |
Quantity | 500 Pieces | |
Ratings | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.35.36500 | kr.17,682.50 |
| Unit Price without VAT: | kr.35.36500 |
|---|---|
| Unit Price with VAT: | kr.44.20625 |



