
CT4571RA | |
|---|---|
DigiKey Part Number | 1768-CT4571RA-ND |
Manufacturer | |
Manufacturer Product Number | CT4571RA |
Description | OSCOPE PROBE X100 100MHZ 100M |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100:1 Passive 300MHz Oscilloscope Probe Test Lead 100M Input Resistance 4000V (4kV) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Passive | |
Attenuation Value | 100:1 | |
Bandwidth | 300MHz | |
Resistance - Input | 100M | |
Voltage - Max | 4000V (4kV) | |
Capacitance - Input | 5pF | |
Cable Length | - | |
Color | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.835.90000 | kr.835.90 |
| Unit Price without VAT: | kr.835.90000 |
|---|---|
| Unit Price with VAT: | kr.1,044.87500 |

