20 A Spring Hook Black and Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT4386

DigiKey Part Number
1768-CT4386-ND
Manufacturer
Manufacturer Product Number
CT4386
Description
INSULATED SPRUNG HOOK PROBES, 10
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
20 A Spring Hook Black and Red
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal Test Electronics
Series
-
Packaging
Bag
Part Status
Active
Tip Type
Spring Hook
Connection Type
Banana, Female Socket (Jack)
Length - Tip
0.394" (10.00mm)
Length - Overall
4.764" (121.00mm)
Color
Black and Red
Voltage Rating
-
Ratings
CAT III 1000V
Quantity
1 Pair
Current Rating (Amps)
20 A
Material - Body
-
Material - Tip
-
Operating Temperature
-
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.128.60000kr.128.60
Unit Price without VAT:kr.128.60000
Unit Price with VAT:kr.160.75000