CT3755-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT3755-2

DigiKey Part Number
CT3755-2-ND
Manufacturer
Manufacturer Product Number
CT3755-2
Description
GATOR CLIP STEEL INSULATED 10A
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 A Insulated Alligator, Medium Test Clip Steel 0.310" (7.87mm) 300V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal Test Electronics
Series
Packaging
Bulk
Part Status
Active
Type
Alligator, Medium
Jaw Opening
0.310" (7.87mm)
Voltage - Rated
300V
Current Rating (Amps)
10 A
Material
Steel
Plating
Nickel
Material - Insulation
Poly-Vinyl Chloride (PVC)
Insulation
Insulated
Color
Red
Length
-
Termination
Female Thread, 8-32
Quantity
1 Piece
Ratings
CAT II 300V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.14.40000kr.14.40
Unit Price without VAT:kr.14.40000
Unit Price with VAT:kr.18.00000
Alternate Color
GATOR CLIP STEEL INSULATED 10A
In-Stock: 33
Unit Price: kr.14.40000