19.7" (500.00mm) Mini Hook To Mini Hook Test Lead 33VAC, 70VDC 10 Leads, Multiple Colors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT3185

DigiKey Part Number
BKCT3185-ND
Manufacturer
Manufacturer Product Number
CT3185
Description
MINI HOOK TO MIN HOOK 19.7" 10PC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
19.7" (500.00mm) Mini Hook To Mini Hook Test Lead 33VAC, 70VDC 10 Leads, Multiple Colors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal Test Electronics
Series
Packaging
Bulk
Part Status
Active
Configuration
Grabber, Hook to Grabber, Hook
1st Connector
Mini Hook
2nd Connector
Mini Hook
Cable Length
19.7" (500.00mm)
Contents
10 Leads, Multiple Colors
Material - Insulation
Poly-Vinyl Chloride (PVC)
Wire Gauge
21 AWG
Voltage - Rated
33VAC, 70VDC
Current Rating (Amps)
6 A
Temperature Range
-4 ~ 176°F (-20 ~ 80°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.310.03000kr.310.03
Manufacturers Standard Package
Unit Price without VAT:kr.310.03000
Unit Price with VAT:kr.387.53750