
CT2944-93 | |
|---|---|
DigiKey Part Number | CT2944-93-ND |
Manufacturer | |
Manufacturer Product Number | CT2944-93 |
Description | CONN TERMINATOR ADAPT BNC 93 OHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Adapter, Jack to Plug BNC 93 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | BNC | |
Connector Type | Adapter, Jack to Plug | |
Frequency - Max | 1 GHz | |
Impedance | 93 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Body Finish | Nickel | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Features | - | |
Body Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.482.25000 | kr.482.25 |
| Unit Price without VAT: | kr.482.25000 |
|---|---|
| Unit Price with VAT: | kr.602.81250 |


