
CT2575-6 | |
---|---|
DigiKey Part Number | CT2575-6-ND |
Manufacturer | |
Manufacturer Product Number | CT2575-6 |
Description | ADAPT BANANA JACK TO BANANA PLUG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector Banana Jack To Banana Plug Blue |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Banana Jack | |
Convert To (Adapter End) | Banana Plug | |
Features | Safety Collar | |
Color | Blue | |
Current Rating (Amps) | 36 A | |
Length - Overall | 1.654" (42.00mm) | |
Operating Temperature | -20°C ~ 80°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
30 | kr.21.44000 | kr.643.20 |
Unit Price without VAT: | kr.21.44000 |
---|---|
Unit Price with VAT: | kr.26.80000 |