
CT2483 | |
|---|---|
DigiKey Part Number | BKCT2483-ND |
Manufacturer | |
Manufacturer Product Number | CT2483 |
Description | PROBE BODY SET, 4MM TIP - B/R |
Customer Reference | |
Detailed Description | 36 A Spring Tip Black and Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tip Type | Spring Tip | |
Connection Type | Banana, Female Socket (Jack) | |
Length - Tip | 0.728" (18.49mm) | |
Length - Overall | 4.530" (115.00mm) | |
Color | Black and Red | |
Voltage Rating | 600V, 1000V | |
Ratings | CAT III 1000V, CAT IV 600V | |
Quantity | 1 Pair | |
Current Rating (Amps) | 36 A | |
Material - Body | Nylon | |
Material - Tip | Steel, Stainless | |
Operating Temperature | -4 ~ 176°F (-20 ~ 80°C) | |
Includes | IC Insulator Cap |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.92.08000 | kr.92.08 |
| Unit Price without VAT: | kr.92.08000 |
|---|---|
| Unit Price with VAT: | kr.115.10000 |

