CT2240-5 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Cal Test Electronics
In Stock: 0
Unit Price: kr.14.14600
Datasheet
Banana Jack Connector Standard Banana Solder Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT2240-5

DigiKey Part Number
BKCT2240-5-ND
Manufacturer
Manufacturer Product Number
CT2240-5
Description
CONN BANANA JACK SOLDER GREEN
Customer Reference
Detailed Description
Banana Jack Connector Standard Banana Solder Green
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal Test Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Type
Banana Jack
Gender
Female
Plug/Mating Plug Diameter
Standard Banana
Mounting Type
Panel Mount
Termination
Solder
Insulation
Mating End Insulated
Features
-
Color
Green
Wire Gauge
-
Contact Finish
Nickel
Contact Material
Brass
Body Material
Polyamide (PA), Nylon
Operating Temperature
-20°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes