4.0" (101.60mm) Banana Plug, Single, Sheathed To Banana Plug, Single, Sheathed Patch Cord 1000V (1kV)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT2162-10-4

DigiKey Part Number
CT2162-10-4-ND
Manufacturer
Manufacturer Product Number
CT2162-10-4
Description
TEST LEAD BANANA TO BANANA 4"
Customer Reference
Detailed Description
4.0" (101.60mm) Banana Plug, Single, Sheathed To Banana Plug, Single, Sheathed Patch Cord 1000V (1kV)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable Length
4.0" (101.60mm)
Manufacturer
Cal Test Electronics
Type
Patch Cord
Series
Contents
1 Lead, Yellow
Packaging
Bulk
Material - Insulation
Silicone
Part Status
Obsolete
Wire Gauge
18 AWG
Stacking Method
Non Stackable
Voltage - Rated
1000V (1kV)
Configuration
Banana to Banana
Ratings
CAT IV 1000V
1st Connector
Banana Plug, Single, Sheathed
Current Rating (Amps)
12A
2nd Connector
Banana Plug, Single, Sheathed
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Color
TEST LEAD BANANA TO BANANA 4"
In-Stock: 0
Unit Price:
TEST LEAD BANANA TO BANANA 4"
In-Stock: 0
Unit Price:
TEST LEAD BANANA TO BANANA 4"
In-Stock: 0
Unit Price:
TEST LEAD BANANA TO BANANA 4"
In-Stock: 0
Unit Price:
TEST LEAD BANANA TO BANANA 4"
In-Stock: 0
Unit Price:
Alternate Length
TEST LEAD BANANA TO BANANA 9.8"
In-Stock: 0
Unit Price: kr.83.33000
TEST LEAD BANANA TO BANANA 19.7"
In-Stock: 0
Unit Price: kr.96.15000
TEST LEAD BANANA TO BANANA 39.4"
In-Stock: 0
Unit Price: kr.115.38000
TEST LEAD BANANA TO BANANA 59.1"
In-Stock: 0
Unit Price: kr.128.20000
TEST LEAD BANANA TO BANANA 78.7"
In-Stock: 0
Unit Price: kr.147.43000