
UPR25J1R2CT | |
|---|---|
DigiKey Part Number | 4713-UPR25J1R2CTTR-ND - Tape & Reel (TR) 4713-UPR25J1R2CT-ND - Cut Tape (CT) 4713-UPR25J1R2CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UPR25J1R2CT |
Description | AEC-Q200RES2512 5% 1.2 OHM 3W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.2 Ohms ±5% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.95000 | kr.4.95 |
| 10 | kr.2.99900 | kr.29.99 |
| 25 | kr.2.55880 | kr.63.97 |
| 50 | kr.2.30520 | kr.115.26 |
| 100 | kr.2.10490 | kr.210.49 |
| 250 | kr.1.90148 | kr.475.37 |
| 500 | kr.1.78394 | kr.891.97 |
| 1.000 | kr.1.69043 | kr.1,690.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.61601 | kr.3,232.02 |
| 4.000 | kr.1.55679 | kr.6,227.16 |
| 6.000 | kr.1.52791 | kr.9,167.46 |
| 10.000 | kr.1.49660 | kr.14,966.00 |
| 14.000 | kr.1.47866 | kr.20,701.24 |
| 20.000 | kr.1.46169 | kr.29,233.80 |
| Unit Price without VAT: | kr.4.95000 |
|---|---|
| Unit Price with VAT: | kr.6.18750 |

