
TCMOJ226AT | |
|---|---|
DigiKey Part Number | 4713-TCMOJ226ATTR-ND - Tape & Reel (TR) 4713-TCMOJ226ATCT-ND - Cut Tape (CT) 4713-TCMOJ226ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCMOJ226AT |
Description | TANT 20% 6.3V 22UF A CASE STD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 3Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.02000 | kr.3.02 |
| 10 | kr.1.83300 | kr.18.33 |
| 50 | kr.1.36580 | kr.68.29 |
| 100 | kr.1.22360 | kr.122.36 |
| 500 | kr.0.98328 | kr.491.64 |
| 1.000 | kr.0.90901 | kr.909.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.84793 | kr.1,695.86 |
| 4.000 | kr.0.79767 | kr.3,190.68 |
| 6.000 | kr.0.77251 | kr.4,635.06 |
| 10.000 | kr.0.74463 | kr.7,446.30 |
| 14.000 | kr.0.72833 | kr.10,196.62 |
| 20.000 | kr.0.71265 | kr.14,253.00 |
| 24.000 | kr.0.70522 | kr.16,925.28 |
| 48.000 | kr.0.68020 | kr.32,649.60 |
| 50.000 | kr.0.67887 | kr.33,943.50 |
| Unit Price without VAT: | kr.3.02000 |
|---|---|
| Unit Price with VAT: | kr.3.77500 |

